
2-position SPST DIP switch with a flush slide actuator. Features gold-plated copper alloy contacts, a polyphenylene body, and PC pin termination for through-hole mounting. Rated for 24VDC and 400mA, with an electrical and mechanical life of 1000 cycles. Operates within a temperature range of -30°C to 85°C and is sealable and washable.
Sign in to ask questions about the TE Connectivity GDS02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GDS02 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 4.94mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDS02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
