
Slide DIP Switch, SPST, 8 positions, 2.54mm pitch, through-hole mount, straight orientation. Features gold-plated copper alloy contacts, 400mA current rating, and 24V DC voltage rating. Polyester/polyamide actuator, polyphenylene body, and UL94 V-0 flammability rating. Offers 1000 cycles electrical and mechanical life, sealable, and washable.
Sign in to ask questions about the TE Connectivity GDS08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GDS08 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyester, Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 1000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20.18mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GDS08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
