
The GPD relay is a DC actuated electromechanical relay with a maximum current rating of 10A and a maximum operating temperature range of 0-60°C. It has a non-compliant ELV rating and is not RoHS compliant. The relay has a maximum voltage rating of 220V AC and 48V DC, and is available in a 125 package type with a flat termination and a SPDT throw configuration.
TE Connectivity GPD technical specifications.
| Actuating System | DC |
| Package/Case | 125 |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Height | 118mm |
| Lead Free | Not Applicable |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 48V |
| Mount | Socket |
| RoHS Compliant | No |
| Termination | Flat |
| Throw Configuration | SPDT |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity GPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.