TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Sign in to ask questions about the TE Connectivity GTCA28-152L-R03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity GTCA28-152L-R03 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GTCA28-152L-R03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.