TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
TE Connectivity GTCA28-242M-R03 technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GT |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.