
Metal film fixed resistor with 100 ohm resistance and 0.1% tolerance. Features 0.25W power dissipation, 350V voltage rating, and axial leaded, through-hole mounting. Operating temperature range from -55°C to 155°C, with a 15ppm/°C temperature coefficient. Axial package dimensions include 7.2mm length and 2.5mm diameter, with 0.6mm lead diameter and 30mm lead length.
Sign in to ask questions about the TE Connectivity H8100RBYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity H8100RBYA technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H8100RBYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
