
Axial leaded, through-hole mount fixed resistor featuring metal film technology. This component offers a resistance of 25.5 kOhms with a tight 0.1% tolerance and a low temperature coefficient of 15 ppm/°C. Rated for 350V DC, it has a maximum power dissipation of 0.25W and operates across a wide temperature range of -55°C to +155°C. The resistor has a body diameter of 2.5mm and a length of 7.2mm, with axial leads measuring 0.6mm in diameter and 30mm in length.
Sign in to ask questions about the TE Connectivity H825K5BYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity H825K5BYA technical specifications.
| Body Diameter | 2.5mm |
| Body Length | 7.2mm |
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 350V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 25.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H825K5BYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.