The 350V 267R 0.1% Axial Leaded Fixed Resistor is a thin film resistor from TE Connectivity with a voltage rating of 350V and a resistance of 267 ohms. It has a tolerance of 0.1% and is available in an axial leaded package type. The resistor is compliant with ELV and RoHS standards and has a maximum power dissipation of 250mW. It can operate over a temperature range of -55°C to 155°C and is packaged in bulk.
Sign in to ask questions about the TE Connectivity H8267RBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity H8267RBZA technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 267R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H8267RBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.