The H826R7BYA is a 26.7 ohm thin film resistor from TE Connectivity, packaged in an axial configuration with a maximum power dissipation of 250 milliwatts. Operating temperatures range from -55°C to 155°C. This resistor is compliant with ELV regulations and RoHS standards. It is available in bulk packaging with 250 units per package.
TE Connectivity H826R7BYA technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 26.7R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |
No datasheet is available for this part.