The H8274RDZA is an axial leaded fixed resistor from TE Connectivity with a voltage rating of 350V and a resistance of 274 ohms. It has a tolerance of 0.5% and a maximum power dissipation of 250mW. The resistor is packaged in bulk quantities of 250 units and is compliant with ELV and RoHS regulations. It has an operating temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 274R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Termination | Axial |
| Tolerance | 0.5% |
| Voltage Rating | 350V |
| Weight | 0.008466oz |
| RoHS | Compliant |