Axial leaded, through-hole mount fixed resistor featuring metal film technology. This general-purpose component offers a resistance of 4.64 kΩ with a tight 0.1% tolerance. Rated for 350V, it operates across a wide temperature range from -55°C to 155°C and dissipates a maximum of 250mW. Key dimensions include a 2.5mm body diameter and 7.2mm body length, with 0.6mm diameter axial leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity H84K64BYA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 2.5mm |
| Body Length | 7.2mm |
| Package/Case | Axial |
| Diameter | 2.5mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead/Base Style | Axial |
| Length | 7.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4.64kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | Holco, Holsworthy |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity H84K64BYA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.