
Radial through-hole thick film resistor with 100k Ohm resistance and 1% tolerance. Features a 7.5kV DC rated voltage, 1W maximum power dissipation, and operates within a -55°C to 125°C temperature range. This component has a 5mm lead pitch and 0.6mm lead diameter, with dimensions of 26.5mm length, 3mm width, and 10.4mm height. Packaged in trays of 500 units, it is RoHS compliant.
TE Connectivity HB1100KFZRE technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| ELV | Compliant |
| Height | 10.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 7.5kV |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB1100KFZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
