
Radial leaded, through-hole mount fixed resistor with 1W power dissipation and 300kΩ resistance. Features a 1% resistance tolerance, 100ppm/°C temperature coefficient, and a 7.5kV voltage rating. Operates across a -55°C to 125°C temperature range. Dimensions include 26.5mm length, 3mm width and depth, 10.4mm height, 5mm lead pitch, and 0.6mm lead diameter. This thick film resistor is RoHS compliant.
TE Connectivity HB1300KFZRE technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| ELV | Compliant |
| Height | 10.4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 300kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB1300KFZRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.