
Radial-leaded, through-hole mount fixed resistor featuring thick film technology with a 50MΩ resistance and 1% tolerance. This component offers a 7.5kV voltage rating, a maximum power dissipation of 1W, and operates across a temperature range of -55°C to 125°C. The resistor is RoHS compliant and has a radial package with dimensions of 26.5mm (length) x 3mm (depth) x 10.4mm (height).
Sign in to ask questions about the TE Connectivity HB150MFZRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HB150MFZRE technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| ELV | Compliant |
| Height | 10.4mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 7.5kV |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 50MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 7.5kV |
| DC Rated Voltage | 7.5kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB150MFZRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.