Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
TE Connectivity HB726-6-VLP technical specifications.
| Description | TELECOM TRANSFORMER |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
No datasheet is available for this part.