Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
TE Connectivity HB726-LP technical specifications.
| Description | TELECOM TRANSFORMER |
| ELV | Compliant |
| Height | 5.08mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
No datasheet is available for this part.