
TE Connectivity HB7V26ET technical specifications.
| Description | TELECOM TRANSFORMER |
| ELV | Compliant |
| Height | 6.22mm |
| Inductance | 350uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HB7V26ET to view detailed technical specifications.
No datasheet is available for this part.