Radial leaded fixed resistor, 10MΩ resistance with 1% tolerance. Features 0.4W power dissipation, 1kV voltage rating, and thick film technology. Operating temperature range from -55°C to 125°C. Radial package with 5mm lead pitch and 0.6mm lead diameter.
Sign in to ask questions about the TE Connectivity HBA10MFZRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HBA10MFZRE technical specifications.
| Package/Case | Radial |
| Depth | 2.6mm |
| ELV | Compliant |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Military Standard | Not |
| Mount | Radial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1kV |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HB |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HBA10MFZRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.