The HC3-26B is a DC actuator relay from TE Connectivity with a maximum operating temperature range of -55°C to 85°C. It has a maximum voltage rating of 28V and a maximum current rating of 1A. The relay has a coil power of 439mW and a coil resistance of 1.6kR. It is not RoHS compliant and has a throw configuration of DPDT. The relay is designed for through hole mount and has a coil voltage of 26.5V and a coil current of 16.56mA.
TE Connectivity HC3-26B technical specifications.
| Actuating System | DC |
| Coil Current | 16.56mA |
| Coil Power | 439mW |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.