
SPDT signal relay with a 3VDC coil voltage and 2A contact current rating. Features a 75 Ohm impedance and 3GHz frequency capability, with an insertion loss of -0.4dB and VSWR of 1.4. Surface mount package with gull wing termination, operating from -55°C to 85°C. RoHS compliant with a 140mW coil power consumption.
Sign in to ask questions about the TE Connectivity HF301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HF301 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 46.8mA |
| Coil Power | 140mW |
| Coil Resistance | 64R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Frequency | 3GHz |
| Height | 10mm |
| Impedance | 75R |
| Insertion Loss | -0.4dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF3 Relay |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| VSWR | 1.4 |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
