The HF393 is a surface-mount relay with a 2A contact current rating and a 5V DC coil voltage. It has a low impedance of 50 ohms and an insertion loss of -0.12 dB. The relay is packaged in a tape and reel format with 400 units per package. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
TE Connectivity HF393 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 2A |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 10mm |
| Impedance | 50R |
| Insertion Loss | -0.12dB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HF393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.