
The HFB3 EMI filter from TE Connectivity is a 1-phase power line filter rated for 277V and 500mA. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The filter is designed for panel mount with flanges and has a termination type of screw. It is compliant with RoHS regulations.
TE Connectivity HFB3 technical specifications.
| Current Rating | 500mA |
| Depth | 22.2mm |
| Frequency | 50Hz |
| Height | 36.1mm |
| Leakage Current | 210uA |
| Length | 76.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277.277kV |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 1V |
| DC Rated Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
