
This insulated wire features a body made of polyester, polyethylene, and polyolefin materials. It is available in a 125 package case and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The wire is designed for cable mount and is packaged on a spool. It is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity HFT5000-12/6-0-SP technical specifications.
| Body Material | Polyester, Polyethylene, Polyolefin |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyester, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | HFT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-12/6-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.