
The HFT5000-20/10-0-SP is a polyester cable from TE Connectivity with a black color and compliance to ELV standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The cable is available on a spool and is designed for cable mounting.
Sign in to ask questions about the TE Connectivity HFT5000-20/10-0-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFT5000-20/10-0-SP technical specifications.
| Body Material | Polyester, Polyethylene |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 400m |
| Material | Polyester, Polyethylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Spool |
| Series | HFT5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFT5000-20/10-0-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.