
DPDT RF relay featuring a DC actuating system with a 26.5VDC coil voltage, 25.6mA coil current, and 684mW coil power. This general-purpose relay offers a 2A contact current rating at 28VDC, suitable for frequencies up to 1000MHz. Designed for through-hole mounting with straight PC pins, it operates within a temperature range of -65°C to 125°C.
Sign in to ask questions about the TE Connectivity HFW1201D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW1201D00 technical specifications.
| Actuating System | DC |
| Coil Current | 25.6mA |
| Coil Power | 684mW |
| Coil Resistance | 1.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Height | 10.41mm |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 10.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1201D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
