
DPDT General Purpose Electromechanical Relay, designed for PCB mounting with straight through-hole termination. Features a 12VDC coil with 75mA coil current and 900mW coil power, operating at 160 Ohms coil resistance. Contact rating is 2A with Gold/Silver contact material, suitable for DC loads up to 28V. Offers 4ms operate and release times, with a mechanical life of 100,000 hours and an operating temperature range of -65°C to 125°C.
TE Connectivity HFW1201G01M technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HFW1201G01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
