
DPDT signal relay with a 12VDC coil voltage and 160 Ohm coil resistance, drawing 75mA coil current for 900mW power consumption. Features a 2A contact current rating with gold and silver contact material, suitable for general-purpose applications. Operates within a -65°C to 125°C temperature range, offering a 4ms operate and release time. Through-hole mounted with PC pin termination, this half-size relay measures 20.57x10.41x10.41mm.
Sign in to ask questions about the TE Connectivity HFW1201G01P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW1201G01P technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Length | 20.57mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1201G01P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.