
DPDT RF relay featuring a DC actuating system with a 26.5VDC coil voltage and 37.86mA coil current. This general-purpose relay offers a 2A contact current rating at 28VDC, with gold and silver contact materials. Designed for through-hole mounting with straight PC pins, it operates within a temperature range of -65°C to 125°C and boasts a 4ms operate and release time.
TE Connectivity HFW1201K00 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 37.86mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 26.5V |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HFW1201K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
