
DPDT general purpose electromechanical relay featuring a 2A contact current rating and 28V DC rated voltage. Coil specifications include 26.5VDC actuation, 37.85mA coil current, and 1.003W coil power. This through-hole mount component offers 4ms operate and release times, with gold/silver contact material. Operating temperature range is -65°C to 125°C.
TE Connectivity HFW1201K45 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 37.85mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Height | 10.41mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Width | 10.41mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
