
DPDT signal relay with a 2A contact current rating and 28V DC maximum voltage rating. Features a 26.5VDC coil voltage, 700 Ohm coil resistance, and 37.85mA coil current, consuming 1.003W. This through-hole mount component offers a 4ms operate and release time, with a contact material of gold and silver. Operating temperature range is -65°C to 125°C, and it boasts a mechanical life of 100,000 hours.
Sign in to ask questions about the TE Connectivity HFW1201K45M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW1201K45M technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 37.85mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.41mm |
| Height | 10.4mm |
| Length | 20.57mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HFW1201K45M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
