General Purpose Relays HFW 1/2 SIZE RELA
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Power | 926mW |
| Coil Resistance | 27R |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |