E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,2A@28VDC
Sign in to ask questions about the TE Connectivity HFW1201L01P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW1201L01P technical specifications.
| Actuating System | DC |
| Coil Current | 2A |
| Coil Power | 926mW |
| Coil Resistance | 27R |
| Contact Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1201L01P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.