
General purpose electromechanical relay featuring a DPDT contact configuration and Silver contact material. This relay operates with a DC actuating system, requiring 37.9mA coil current and 1.003W coil power at 26.5V DC. It offers a 2A contact current rating and a 28V DC rated voltage. Designed for chassis mounting with PC pin termination, it boasts a life expectancy of 100,000 hours and operates across a wide temperature range from -65°C to 125°C.
TE Connectivity HFW1230K06P technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Depth | 10.4mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 33.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/6, HFW, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW1230K06P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.