
DPDT general purpose electromechanical relay with a 5A contact current rating and silver contact material. Features a 26.5V DC coil voltage, 38mA coil current, and 1.003W coil power. Operates within a temperature range of -65°C to 125°C with 4ms operate and release times. Chassis mountable with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HFW5A1106K00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 38mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 10.41mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | HFW5A, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 26.5V |
| Width | 10.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HFW5A1106K00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
