
DPDT power relay featuring a 26.5VDC coil voltage and 5A contact current rating. This general-purpose relay offers a 28VDC maximum voltage rating and 115VAC voltage rating, with a coil power of 1.003W and coil resistance of 700 Ohms. Designed for through-hole PCB mounting, it has a compact DIP package measuring 20.5x10.4x10.4mm and provides a 100,000-hour electrical life.
TE Connectivity HFW5A1201K00 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 37.85mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Lead Free | Contains Lead |
| Length | 20.57mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | HFW5A, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Width | 10.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HFW5A1201K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
