
DPDT RF relay featuring a 5VDC coil with 185mA current and 926mW power consumption. Contact ratings include 5A at 28VDC, with a maximum current rating of 2A. Operates at 1000MHz with a 4ms operate and release time, and a mechanical life of 100,000 hours. Mounts via through-hole PCB termination and operates within a -65°C to 125°C temperature range.
Sign in to ask questions about the TE Connectivity HFW5A1201L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HFW5A1201L00 technical specifications.
| Actuating System | DC |
| Coil Current | 185.19mA |
| Coil Power | 926mW |
| Coil Resistance | 27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 10.4mm |
| ELV | Non-Compliant |
| Height | 10.4mm |
| Length | 33.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | HFW5A, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HFW5A1201L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
