This general purpose electromechanical relay is rated for 2A contact current and 28V DC maximum voltage. It operates within a temperature range of -65°C to 125°C and consumes 1.003W of power. The relay is non-latching and has a coil resistance of 700R, drawing 37.9mA of current at 26.5V DC. It is available in bulk packaging and features a solder termination.
TE Connectivity HMB1131K01M technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Power Consumption | 1.003W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/22, HMB, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.