This general purpose relay is a DC actuated device with a non-latching coil type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay has a contact current rating of 2A and a coil current rating of 37.9mA. It is not compliant with ELV regulations and contains lead, making it non-RoHS compliant. The relay is packaged in a bulk format and has a through hole PCB mount. It is a DPDT throw configuration relay with a DC rated voltage of 28V.
TE Connectivity HMB1201K01P technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/22, HMB, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.