This general purpose DPDT electromechanical relay is designed for DC actuating systems and has a non-latching coil type. It can handle a coil current of 37.9mA and a coil power of 1.003W. The relay has a contact current rating of 2A and is rated for operation between -65°C and 125°C. It is available in bulk packaging and features PC pin termination.
TE Connectivity HMB1230K01P technical specifications.
| Actuating System | DC |
| Coil Current | 37.9mA |
| Coil Power | 1.003W |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/22, HMB, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.