
The HMS1201S004 is a general purpose relay with a maximum current rating of 2A and a maximum voltage rating of 28V. It has a non-latching coil type and operates within a temperature range of -65°C to 125°C. The relay is available in a through hole mount configuration and is not RoHS compliant. It has a contact material of gold and silver and a coil resistance of 1.03kΩ.
TE Connectivity HMS1201S004 technical specifications.
| Actuating System | DC |
| Coil Current | 25.73mA |
| Coil Power | 682mW |
| Coil Resistance | 1.03kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| ELV | Non-Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | HMS, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity HMS1201S004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
