
The HMS1201S111P is a general purpose DPDT relay with a contact current rating of 2A and a coil voltage of 26.5V. It has a coil resistance of 1.03kR and a coil power of 682mW. The relay is designed for use in DC actuating systems and has a non-latching coil type. It operates within a temperature range of -65°C to 125°C and has a packaging style of bulk. The relay is compliant with the MIL-R-39016/44 series and has a termination type of PC pins.
Sign in to ask questions about the TE Connectivity HMS1201S111P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HMS1201S111P technical specifications.
| Actuating System | DC |
| Coil Current | 25.7mA |
| Coil Power | 682mW |
| Coil Resistance | 1.03kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Height | 10.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | Military, MIL-R-39016/44, HMS, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 10.41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HMS1201S111P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.