
16W wirewound power resistor with 10kΩ resistance and 5% tolerance. Features chassis mount capability with a 21mm x 21mm x 11mm aluminum package. Operates across a -55°C to 200°C temperature range with a maximum power dissipation of 16W and a voltage rating of 265V. RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity HSA1010KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA1010KJ technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| ELV | Compliant |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 265V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA1010KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.