
16W wirewound power resistor with 120 ohm resistance and 5% tolerance. Features chassis mount design, 265V operating voltage, and a wide operating temperature range of -55°C to 200°C. This RoHS compliant component is constructed with wire wound technology and has solder terminations.
Sign in to ask questions about the TE Connectivity HSA10120RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA10120RJ technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 265V |
| Package Quantity | 200 |
| Packaging | Tray |
| Resistance | 120R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA10120RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
