This is a wirewound power resistor with a voltage rating of 265V and a resistance of 15kR. It has a tolerance of 5% and a maximum power dissipation of 16W. The resistor is mounted on a chassis and is available in a tray packaging with 200 units per package. The operating temperature range is from -55°C to 200°C. The resistor is RoHS compliant and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSA1015KJ technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Resistance | 15kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.