Chassis mount wirewound power resistor, 16W, 2.2kΩ resistance, 5% tolerance. Features a 265V operating voltage, 200°C max operating temperature, and operates from -55°C. This lead-free component is RoHS compliant and designed for chassis mounting with solder terminations.
Checking distributor stock and pricing after the page loads.
TE Connectivity HSA102K2J technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 265V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.