
TE Connectivity's HSA102R2J is a wirewound power resistor with a resistance of 2.2 ohms and a tolerance of 5%. It is designed for chassis mount applications and has a maximum power dissipation of 16 watts. The resistor operates within a temperature range of -55°C to 200°C and is RoHS compliant. It is available in a tray packaging with 200 units per package.
Sign in to ask questions about the TE Connectivity HSA102R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA102R2J technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Resistance | 2.2R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA102R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
