Wirewound power resistor with 3.3 ohm resistance and 5% tolerance. Features 16W maximum power dissipation, chassis mount package, and a wide operating temperature range from -55°C to 200°C. This component is RoHS compliant and rated for 265V operating supply and DC voltage. Its aluminum package measures 21mm in length, width, and depth.
TE Connectivity HSA103R3J technical specifications.
| Package/Case | Aluminum |
| Depth | 21mm |
| ELV | Compliant |
| Height | 11mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 265V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 3.3R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA103R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.