
Chassis mount wirewound power resistor, 25W, 100 ohm resistance with 5% tolerance. Features a 200°C max operating temperature, 550V voltage rating, and aluminum package. Designed for solder termination with a 2-termination configuration. RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA25100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA25100RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA25100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.