
Chassis mount wirewound power resistor with 25W maximum power dissipation and 10kΩ resistance. Features a 5% resistance tolerance, 30ppm temperature coefficient, and operates across a -55°C to 200°C temperature range. This component is rated for 550V maximum and 500V DC, with solder terminations. RoHS compliant and ELV compliant.
Sign in to ask questions about the TE Connectivity HSA2510KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA2510KJ technical specifications.
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA2510KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
