
Chassis mount wirewound power resistor, 25W power dissipation, 10 ohm resistance with 5% tolerance. Features a 200°C maximum operating temperature and a 550V voltage rating. Encased in aluminum with solder terminations, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity HSA2510RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSA2510RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 500V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSA2510RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
